- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RP73PF1E22R1BTD
TE Connectivity / Holsworthy Brand
RP73PF1E22R1BTD
RP 1E 0.1W 22R1 0.1% 25PPM 5K RL
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
RP 1E 0.1W 22R1 0.1% 25PPM 5K RL
Search Keywords: RP73PF1E22R1BTD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:RP73PF1E22R1BTD
-
Alias/AKA:3-2176304-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Power Rating:.1 W
-
Tolerance:.1 %
-
Temperature Coefficient:±25 ppm/°C
-
Voltage Rating:25 V
Frequently Asked Questions
Is RP73PF1E22R1BTD RoHS compliant?
Yes, RP73PF1E22R1BTD is RoHS compliant.
What is the lead time for RP73PF1E22R1BTD?
The standard lead time for RP73PF1E22R1BTD is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
18 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
5,000
$0.0813
10,000
$0.0808
25,000
$0.0792
50,000
$0.0736
100,000
$0.0695
150,000
$0.0693
250,000 +
$0.0650
Click for Quote
Log in
to unlock special pricing