- Home ›
- All Products›
- RP73PF1E113RBTD
RP73PF1E113RBTD
TE Connectivity / Holsworthy Brand
RP 1E 0.1W 113R 0.1% 25PPM 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
RP 1E 0.1W 113R 0.1% 25PPM 5K RL
Search Keywords: RP73PF1E113RBTD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:RP73PF1E113RBTD
-
Alias/AKA:2176305-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
14 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
5,000
$0.0978
10,000
$0.0965
25,000
$0.0925
50,000
$0.0842
100,000
$0.0795
150,000 +
$0.0793
Click for Quote
Log in
to unlock special pricing