- Home ›
- All Products›
- RP73G2A18KFTD
RP73G2A18KFTD
TE Connectivity / Holsworthy Brand
RP 2A 18K 1% 50PPM 5K RL<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RP 2A 18K 1% 50PPM 5K RL
Thin Film Precision SMD Higher Power
Fixed Resistor
Thin Film Precision SMD Higher Power
Fixed Resistor
Search Keywords: RP73G2A18KFTD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:RP73G2A18KFTD
-
Alias/AKA:1-1625871-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
14 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
5,000
$0.0349
10,000
$0.0316
25,000
$0.0284
50,000
$0.0283
100,000
$0.0281
150,000
$0.0280
250,000
$0.0278
500,000 +
$0.0277
Click for Quote
Log in
to unlock special pricing