- Home ›
- All Products›
- RP73G1J10KBTDF
RP73G1J10KBTDF
TE Connectivity / Holsworthy Brand
RP 1J 10K 0.1% 50PPM 1K RL<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RP 1J 10K 0.1% 50PPM 1K RL
Thin Film Precision SMD Higher Power
Fixed Resistor
Thin Film Precision SMD Higher Power
Fixed Resistor
Search Keywords: RP73G1J10KBTDF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:RP73G1J10KBTDF
-
Alias/AKA:1625870-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
1,000
$0.1360
3,000
$0.1222
5,000
$0.1219
8,000
$0.1205
25,000
$0.1034
50,000
$0.0935
100,000
$0.0876
150,000 +
$0.0874
Click for Quote
Log in
to unlock special pricing