- Home ›
- All Products›
- RP73F2B510KBTDF
RP73F2B510KBTDF
TE Connectivity / Holsworthy Brand
RP 2B 510K 0.1% 25PPM 1K RL<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RP 2B 510K 0.1% 25PPM 1K RL
Thin Film Precision SMD Higher Power
Fixed Resistor
Thin Film Precision SMD Higher Power
Fixed Resistor
Search Keywords: RP73F2B510KBTDF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:RP73F2B510KBTDF
-
Alias/AKA:1625869-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
1,000
$0.2066
3,000
$0.1977
5,000
$0.1948
8,000
$0.1844
10,000
$0.1770
25,000
$0.1606
50,000
$0.1511
100,000 +
$0.1398
Click for Quote
Log in
to unlock special pricing