- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RP73F2A200RBTDF
RP73F2A200RBTDF
TE Connectivity / Holsworthy Brand
Res Thin Film 0805 200 Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Epoxy Pad SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Res Thin Film 0805 200 Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Epoxy Pad SMD T/R
Search Keywords: RP73F2A200RBTDF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:RP73F2A200RBTDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:200 Ohm
-
Power Rating:0.125 (1/8) W
-
Tolerance:0.1 %
-
Case Size:0805
-
Temperature Coefficient:±25 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
24 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
1,000
$0.1319
3,000
$0.1290
5,000
$0.1271
8,000
$0.1252
25,000
$0.1123
50,000
$0.1037
100,000
$0.0972
150,000 +
$0.0958
Click for Quote
Log in
to unlock special pricing