- Home ›
- All Products›
- RP73F2A1K13BTD
RP73F2A1K13BTD
TE Connectivity / Holsworthy Brand
RP 2A 1K13 0.1% 25PPM 5KRL<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RP 2A 1K13 0.1% 25PPM 5KRL
Thin Film Precision SMD Higher Power
Fixed Resistor
Thin Film Precision SMD Higher Power
Fixed Resistor
Search Keywords: RP73F2A1K13BTD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:RP73F2A1K13BTD
-
Alias/AKA:2-1625868-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1,000
$0.1262
3,000
$0.1185
5,000
$0.1134
8,000
$0.1117
25,000
$0.1072
50,000
$0.0975
100,000
$0.0921
150,000 +
$0.0909
Click for Quote
Log in
to unlock special pricing