- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RP73F2A100KBTDF
TE Connectivity / Holsworthy Brand
In Stock: 1,000
Minimum Order: 1,000
VIEW PRODUCTRP73F2A100KBTDF
TE Connectivity / Holsworthy Brand
Res Thin Film 0805 100K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Epoxy Pad SMD T/R
Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:RP73F2A100KBTDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:100 KOhm
-
Power Rating:0.125 (1/8) W
-
Tolerance:0.1 %
-
Case Size:0805
-
Temperature Coefficient:±25 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel