- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RP73F1J10KBTDF
TE Connectivity / Holsworthy Brand
In Stock: 1,000
Minimum Order: 1,000
VIEW PRODUCTRP73F1J10KBTDF
TE Connectivity / Holsworthy Brand
Res Thin Film 0603 10K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD Medical T/R
Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:RP73F1J10KBTDF
-
Alias/AKA:2-1625870-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:10 KOhm
-
Power Rating:0.1 (1/10) W
-
Tolerance:0.1 %
-
Case Size:0603
-
Temperature Coefficient:±25 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel