- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RP73D2B75KBTG
RP73D2B75KBTG
TE Connectivity / Holsworthy Brand
Res Thin Film 1206 75K Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Molded SMD Paper T/R
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Res Thin Film 1206 75K Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Molded SMD Paper T/R
Search Keywords: RP73D2B75KBTG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:RP73D2B75KBTG
-
Alias/AKA:2-1879264-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Resistance Value:75 KOhm
-
Power Rating:0.25 (1/4) W
-
Tolerance:0.1 %
-
Case Size:1206
-
Temperature Coefficient:±15 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Paper Tape and Reel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Buy all 5 in-stock or the regular minimum order quantity of 250
Manufacturer Stock:
500
can ship
Stock lot only:
5
Minimum Order Quantity:
250
Order Increment:
250
14 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$0.4609
250
$0.4190
500
$0.4122
1,000
$0.4028
2,500
$0.3709
5,000
$0.3456
7,500
$0.3448
10,000
$0.3412
15,000 +
$0.3212
Click for Quote
Log in
to unlock special pricing