- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RP73D2B51K1BTDF
RP73D2B51K1BTDF
TE Connectivity / Holsworthy Brand
Res Thin Film 1206 51.1K Ohm 0.1% 0.25W(1/4W) A±15ppm/A°C Pad SMD Medical T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Res Thin Film 1206 51.1K Ohm 0.1% 0.25W(1/4W) A±15ppm/A°C Pad SMD Medical T/R
Search Keywords: RP73D2B51K1BTDF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:RP73D2B51K1BTDF
-
Alias/AKA:7-1879263-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:51.1 KOhm
-
Power Rating:0.25 (1/4) W
-
Tolerance:0.111364%
-
Case Size:120611341
-
Temperature Coefficient:±15 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1,000
$0.3690
3,000
$0.3450
5,000
$0.3337
8,000
$0.3156
10,000
$0.3029
15,000
$0.2946
25,000
$0.2693
50,000 +
$0.2419
Click for Quote
Log in
to unlock special pricing