- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RP73D2B402RBTG
RP73D2B402RBTG
TE Connectivity / Holsworthy Brand
Res Thin Film 1206 402 Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Epoxy Pad SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Res Thin Film 1206 402 Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Epoxy Pad SMD T/R
Search Keywords: RP73D2B402RBTG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:RP73D2B402RBTG
-
Alias/AKA:6-1879257-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Resistance Value:402 Ohm
-
Power Rating:0.25 (1/4) W
-
Tolerance:0.1 %
-
Case Size:1206
-
Temperature Coefficient:±15 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
14 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
250
$0.5537
500
$0.5363
1,000
$0.5123
2,500
$0.4580
5,000
$0.4208
7,500
$0.4196
10,000
$0.4095
15,000 +
$0.3854
Click for Quote
Log in
to unlock special pricing