- Home ›
- All Products›
- RP73D2B294KBTG
RP73D2B294KBTG
TE Connectivity / Holsworthy Brand
RP 2B 294K 0.1% 15PPM CUT LENGTH<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
RP 2B 294K 0.1% 15PPM CUT LENGTH
Thin Film Precision SMD Higher Power
Fixed Resistor
Thin Film Precision SMD Higher Power
Fixed Resistor
Search Keywords: RP73D2B294KBTG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:RP73D2B294KBTG
-
Alias/AKA:9-1879265-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
750
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
250
$0.5409
500
$0.5200
1,000
$0.4990
2,500
$0.4481
5,000
$0.4060
7,500
$0.3950
10,000
$0.3873
15,000 +
$0.3557
Click for Quote
Log in
to unlock special pricing