- Home ›
- All Products›
- RP73D2B200RBTDF
RP73D2B200RBTDF
TE Connectivity / Holsworthy Brand
RP 2B 200R 0.1% 15PPM 1K RL<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
RP 2B 200R 0.1% 15PPM 1K RL
Thin Film Precision SMD Higher Power
Fixed Resistor
Thin Film Precision SMD Higher Power
Fixed Resistor
Search Keywords: RP73D2B200RBTDF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:RP73D2B200RBTDF
-
Alias/AKA:7-1879256-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
100
$0.4596
500
$0.3735
1,000
$0.3725
3,000
$0.3414
5,000
$0.3274
8,000
$0.3266
15,000
$0.3019
25,000 +
$0.2814
Click for Quote
Log in
to unlock special pricing