Image is representational - see manufacturer specifications

TE Connectivity / Holsworthy Brand Authorized Distributor

RP73D2B1M0BTDF

Res Thin Film 1206 1M Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Epoxy Pad SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Res Thin Film 1206 1M Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Epoxy Pad SMD T/R
Search Keywords: RP73D2B1M0BTDF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Holsworthy Brand
Part No: RP73D2B1M0BTDF
Alias/AKA: 5-1879267-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210080
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Resistance Value: 1 MOhm
Power Rating: 0.25 (1/4) W
Tolerance: 0.1 %
Case Size: 1206
Temperature Coefficient: ±15 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RP73D2B1M0BTDF RoHS compliant?
Yes, RP73D2B1M0BTDF is RoHS compliant.
What is the lead time for RP73D2B1M0BTDF?
The standard lead time for RP73D2B1M0BTDF is approximately 48 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,000
Can Ship immediately
On Order:
2,000   can ship 4/16/27
Minimum Order Quantity:
1000
Order Increment:
1000
48 Weeks can ship 10/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.4481
3,000
$0.4229
5,000
$0.4113
8,000
$0.3951
10,000
$0.3793
15,000
$0.3783
25,000
$0.3535
50,000 +
$0.3242
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!