- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RP73D2A49R9BTG
RP73D2A49R9BTG
TE Connectivity / Holsworthy Brand
Res Thin Film 0805 49.9 Ohm 0.1% 0.125W(1/8W) ±15ppm/°C Epoxy Pad SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Res Thin Film 0805 49.9 Ohm 0.1% 0.125W(1/8W) ±15ppm/°C Epoxy Pad SMD T/R
Search Keywords: RP73D2A49R9BTG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:RP73D2A49R9BTG
-
Alias/AKA:1879270-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Resistance Value:49.9 Ohm
-
Power Rating:0.125 (1/8) W
-
Tolerance:0.1 %
-
Case Size:0805
-
Temperature Coefficient:±15 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
Buy all 10 in-stock or the regular minimum order quantity of 250
Manufacturer Stock:
750
can ship
Stock lot only:
10
Minimum Order Quantity:
250
Order Increment:
250
14 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$0.4888
250
$0.4444
500
$0.4372
1,000
$0.4272
2,500
$0.3934
5,000
$0.3666
7,500
$0.3657
10,000
$0.3619
15,000 +
$0.3406
Click for Quote
Log in
to unlock special pricing