- Home ›
- All Products›
- RP73D2A210KBTD
TE Connectivity / Holsworthy Brand
RP73D2A210KBTD
RP 2A 210K 0.1% 15PPM 5K RL<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
RP 2A 210K 0.1% 15PPM 5K RL
Thin Film Precision SMD Higher Power
Fixed Resistor
Thin Film Precision SMD Higher Power
Fixed Resistor
Search Keywords: RP73D2A210KBTD
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Holsworthy Brand |
| Part No: | RP73D2A210KBTD |
| Alias/AKA: | 5-1879280-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210030 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
5000 |
Frequently Asked Questions
Is RP73D2A210KBTD RoHS compliant?
Yes, RP73D2A210KBTD is RoHS compliant.
What is the lead time for RP73D2A210KBTD?
The standard lead time for RP73D2A210KBTD is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
18 Weeks
can ship
3/25/27
Price (USD)
Qty
Unit Price
1,250
$0.3177
2,500
$0.2383
3,750
$0.2224
5,000 +
$0.2180
Click for Quote
Log in
to unlock special pricing