- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RP73D2A124RBTDF
RP73D2A124RBTDF
TE Connectivity / Holsworthy Brand
Res Thin Film 0805 124 Ohm 0.1% 0.125W(1/8W) ±15ppm/°C Pad SMD Medical T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Res Thin Film 0805 124 Ohm 0.1% 0.125W(1/8W) ±15ppm/°C Pad SMD Medical T/R
Search Keywords: RP73D2A124RBTDF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:RP73D2A124RBTDF
-
Alias/AKA:2-1879271-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:124 Ohm
-
Power Rating:0.125 (1/8) W
-
Tolerance:0.1 %
-
Case Size:0805
-
Temperature Coefficient:±15 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1,000
$0.2868
3,000
$0.2704
5,000
$0.2666
8,000
$0.2559
10,000
$0.2456
25,000
$0.2229
50,000 +
$0.2097
Click for Quote
Log in
to unlock special pricing