- Home ›
- All Products›
- RP73D1J4R75BTDF
TE Connectivity / Holsworthy Brand
RP73D1J4R75BTDF
RP 1J 4R75 0.1% 15PPM 1K RL
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
RP 1J 4R75 0.1% 15PPM 1K RL
Search Keywords: RP73D1J4R75BTDF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:RP73D1J4R75BTDF
-
Alias/AKA:2-1879808-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Frequently Asked Questions
Is RP73D1J4R75BTDF RoHS compliant?
Yes, RP73D1J4R75BTDF is RoHS compliant.
What is the lead time for RP73D1J4R75BTDF?
The standard lead time for RP73D1J4R75BTDF is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
1,000
$0.3295
3,000
$0.3012
5,000
$0.2889
8,000
$0.2851
10,000
$0.2737
15,000
$0.2664
25,000
$0.2516
50,000 +
$0.2337
Click for Quote
Log in
to unlock special pricing