- Home ›
- All Products›
- RP73D1J392RDTD
RP73D1J392RDTD
TE Connectivity / Holsworthy Brand
RP73 1J 392R 0.5% 15PPM 5K RL<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RP73 1J 392R 0.5% 15PPM 5K RL
Thin Film Precision SMD Higher Power
Fixed Resistor
Thin Film Precision SMD Higher Power
Fixed Resistor
Search Keywords: RP73D1J392RDTD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:RP73D1J392RDTD
-
Alias/AKA:1625863-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
14 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
5,000
$0.0485
10,000
$0.0464
25,000
$0.0451
50,000
$0.0416
100,000
$0.0377
150,000
$0.0376
250,000
$0.0355
500,000 +
$0.0328
Click for Quote
Log in
to unlock special pricing