- Home ›
- All Products›
- RP73D1J255KBTG
TE Connectivity / Holsworthy Brand
RP73D1J255KBTG
RP 1J 255K 0.1% 15PPM 250 RL<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
RP 1J 255K 0.1% 15PPM 250 RL
Thin Film Precision SMD Higher Power
Fixed Resistor
Thin Film Precision SMD Higher Power
Fixed Resistor
Search Keywords: RP73D1J255KBTG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:RP73D1J255KBTG
-
Alias/AKA:5-1879747-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Frequently Asked Questions
Is RP73D1J255KBTG RoHS compliant?
Yes, RP73D1J255KBTG is RoHS compliant.
What is the lead time for RP73D1J255KBTG?
The standard lead time for RP73D1J255KBTG is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
18 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
250
$0.6971
500
$0.6954
1,000
$0.6659
2,500
$0.5790
5,000
$0.5468
7,500
$0.5322
10,000
$0.5309
15,000 +
$0.4943
Click for Quote
Log in
to unlock special pricing