- Home ›
- All Products›
- RP73D1J18R2BTD
TE Connectivity / Holsworthy Brand
RP73D1J18R2BTD
RP 1J 18R2 0.1% 15PPM 5K RL
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
RP 1J 18R2 0.1% 15PPM 5K RL
Search Keywords: RP73D1J18R2BTD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:RP73D1J18R2BTD
-
Alias/AKA:1-1879808-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000
Frequently Asked Questions
Is RP73D1J18R2BTD RoHS compliant?
Yes, RP73D1J18R2BTD is RoHS compliant.
What is the lead time for RP73D1J18R2BTD?
The standard lead time for RP73D1J18R2BTD is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
18 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1,250
$0.3177
2,500
$0.2383
3,750
$0.2224
5,000 +
$0.2180
Click for Quote
Log in
to unlock special pricing