- Home ›
- All Products›
- RP73D1J17K8BTG
TE Connectivity / Holsworthy Brand
RP73D1J17K8BTG
RP 1J 17K8 0.1% 15PPM 250 RL<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
RP 1J 17K8 0.1% 15PPM 250 RL
Thin Film Precision SMD Higher Power
Fixed Resistor
Thin Film Precision SMD Higher Power
Fixed Resistor
Search Keywords: RP73D1J17K8BTG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:RP73D1J17K8BTG
-
Alias/AKA:4-1879746-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Voltage Rating:75 V
-
Number of Resistors:1
-
Resistance Value:17.8K Ω
-
Temperature Coefficient:±15 ppm/°C
-
Power Rating:.1 W
-
Resistor Type:Precision Resistor
-
Element Type:Thin Film
-
Product Type:Fixed Resistor
-
Operating Voltage:75 V
-
Number of Terminations:2
-
Packaging Method:Cut Tape Length
-
Resistance Class:1kΩ – 1MΩ
Frequently Asked Questions
Is RP73D1J17K8BTG RoHS compliant?
Yes, RP73D1J17K8BTG is RoHS compliant.
What is the lead time for RP73D1J17K8BTG?
The standard lead time for RP73D1J17K8BTG is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
18 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
250
$0.6971
500
$0.6954
1,000
$0.6659
2,500
$0.5790
5,000
$0.5468
7,500
$0.5322
10,000
$0.5309
15,000 +
$0.4943
Click for Quote
Log in
to unlock special pricing