- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RP73D1J13RBTG
TE Connectivity / Holsworthy Brand
RP73D1J13RBTG
RP 1J 13R 0.1% 15PPM 250 RL<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
RP 1J 13R 0.1% 15PPM 250 RL
Thin Film Precision SMD Higher Power
Fixed Resistor
Thin Film Precision SMD Higher Power
Fixed Resistor
Search Keywords: RP73D1J13RBTG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:RP73D1J13RBTG
-
Alias/AKA:4-1879743-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Power Rating:.1 W
-
Tolerance:.1 %
-
Temperature Coefficient:±15 ppm/°C
-
Voltage Rating:75 V
Frequently Asked Questions
Is RP73D1J13RBTG RoHS compliant?
Yes, RP73D1J13RBTG is RoHS compliant.
What is the lead time for RP73D1J13RBTG?
The standard lead time for RP73D1J13RBTG is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
18 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
250
$0.6971
500
$0.6954
1,000
$0.6659
2,500
$0.5790
5,000
$0.5468
7,500
$0.5322
10,000
$0.5309
15,000 +
$0.4943
Click for Quote
Log in
to unlock special pricing