- Home ›
- All Products›
- RP73D1J10KBTD
RP73D1J10KBTD
TE Connectivity / Holsworthy Brand
RP 1J 10K 0.1% 15PPM 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RP 1J 10K 0.1% 15PPM 5K RL
Search Keywords: RP73D1J10KBTD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:RP73D1J10KBTD
-
Alias/AKA:1-1879808-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1,250
$0.2542
2,500
$0.1906
3,750
$0.1779
5,000 +
$0.1744
Click for Quote
Log in
to unlock special pricing