- Home ›
- All Products›
- RP73C2B2K0BTD
RP73C2B2K0BTD
TE Connectivity / Holsworthy Brand
RP 2B 2K0 0.1% 10PPM 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RP 2B 2K0 0.1% 10PPM 5K RL
Search Keywords: RP73C2B2K0BTD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:RP73C2B2K0BTD
-
Alias/AKA:3-1625864-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1,250
$0.5969
2,500
$0.3673
3,750
$0.2908
5,000 +
$0.2850
Click for Quote
Log in
to unlock special pricing