- Home ›
- All Products›
- RP73C2B22KBTD
TE Connectivity / Holsworthy Brand
RP73C2B22KBTD
RP 2B 22K 0.1% 10PPM 5K RL
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
RP 2B 22K 0.1% 10PPM 5K RL
Search Keywords: RP73C2B22KBTD
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Holsworthy Brand |
| Part No: | RP73C2B22KBTD |
| Alias/AKA: | 5-1625864-0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210030 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
5000 |
Frequently Asked Questions
Is RP73C2B22KBTD RoHS compliant?
Yes, RP73C2B22KBTD is RoHS compliant.
What is the lead time for RP73C2B22KBTD?
The standard lead time for RP73C2B22KBTD is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
10 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
1,250
$0.626
2,500
$0.385
3,750
$0.305
5,000 +
$0.299
Click for Quote
Log in
to unlock special pricing