- Home ›
- All Products›
- RP73C2B1K8FTDF
RP73C2B1K8FTDF
TE Connectivity / Holsworthy Brand
RP 2B 1K8 1% 10PPM 1K RL<br/>Thin Film Precision SMD Higher Power<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
RP 2B 1K8 1% 10PPM 1K RL
Thin Film Precision SMD Higher Power
Fixed Resistor
Thin Film Precision SMD Higher Power
Fixed Resistor
Search Keywords: RP73C2B1K8FTDF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:RP73C2B1K8FTDF
-
Alias/AKA:1625864-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1,000
$0.1151
3,000
$0.1081
5,000
$0.1034
8,000
$0.1019
25,000
$0.0875
50,000
$0.0791
100,000
$0.0741
150,000 +
$0.0739
Click for Quote
Log in
to unlock special pricing