- Home ›
- All Products›
- RN73C2B255KATDF
TE Connectivity / Holsworthy Brand
RN73C2B255KATDF
RN 1206 255K 0.05% 10PPM 1K RL<br/>Thin Film Precision SMD<br/>Fixed Resistor
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
RN 1206 255K 0.05% 10PPM 1K RL
Thin Film Precision SMD
Fixed Resistor
Thin Film Precision SMD
Fixed Resistor
Search Keywords: RN73C2B255KATDF
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Holsworthy Brand |
| Part No: | RN73C2B255KATDF |
| Alias/AKA: | 6-1879205-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210030 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
Frequently Asked Questions
Is RN73C2B255KATDF RoHS compliant?
Yes, RN73C2B255KATDF is RoHS compliant.
What is the lead time for RN73C2B255KATDF?
The standard lead time for RN73C2B255KATDF is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
18 Weeks
can ship
3/23/27
Price (USD)
Qty
Unit Price
250
$1.91
500
$1.43
750
$1.33
1,000 +
$1.31
Click for Quote
Log in
to unlock special pricing