- Home ›
- All Products›
- RN73C2A976RBTD
RN73C2A976RBTD
TE Connectivity / Holsworthy Brand
RN 0805 976R 0.1% 10PPM 5KRL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RN 0805 976R 0.1% 10PPM 5KRL
Product Highlights:
- RN73 Series
- Resistance Selection = <1K ?
- Resistance = 976 ?
- Power Rating = .10 W
- Tolerance = .1 %
Search Keywords: RN73C2A976RBTD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:RN73C2A976RBTD
-
Alias/AKA:1676469-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1,250
$0.3286
2,500
$0.2464
3,750
$0.2300
5,000 +
$0.2254
Click for Quote
Log in
to unlock special pricing