- Home ›
- All Products›
- RN73C2A40K2BTG
RN73C2A40K2BTG
TE Connectivity / Holsworthy Brand
The RN73C2A40K2BTG is a high-precision, thin-film chip resistor in an 0805 package, offering a resistance of 40.2 kΩ with a ±0 ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
The RN73C2A40K2BTG is a high-precision, thin-film chip resistor in an 0805 package, offering a resistance of 40.2 kΩ with a ±0.1% tolerance and a TCR of ±10 ppm/°C.
Search Keywords: RN73C2A40K2BTG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:RN73C2A40K2BTG
-
Alias/AKA:1676335-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
250
can ship
Minimum Order Quantity:
250
Order Increment:
250
14 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
250
$1.072
500
$0.968
1,000
$0.928
2,500
$0.866
5,000
$0.850
7,500
$0.847
10,000
$0.845
15,000 +
$0.843
Click for Quote
Log in
to unlock special pricing