- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RN73C2A3K3BTDF
RN73C2A3K3BTDF
TE Connectivity / Holsworthy Brand
Res Thin Film 0805 3.3K Ohm 0.1% 0.1W(1/10W) ±10ppm/°C Pad SMD Medical T/R
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Res Thin Film 0805 3.3K Ohm 0.1% 0.1W(1/10W) ±10ppm/°C Pad SMD Medical T/R
Search Keywords: RN73C2A3K3BTDF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:RN73C2A3K3BTDF
-
Alias/AKA:1-1614555-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Resistance Value:3.3 KOhm
-
Power Rating:0.1 (1/10) W
-
Tolerance:0.1 %
-
Case Size:0805
-
Temperature Coefficient:±10 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
50
$0.4880
500
$0.3965
1,000
$0.3787
3,000
$0.3574
5,000
$0.3476
8,000
$0.3431
10,000
$0.3293
15,000 +
$0.3205
Click for Quote
Log in
to unlock special pricing