Image is representational - see manufacturer specifications

TE Connectivity / Holsworthy Brand Authorized Distributor

RN73C2A340KBTDF

Res Thin Film 0805 340K Ohm 0.1% 0.1W(1/10W) A±10ppm/A°C Pad SMD Medical T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Res Thin Film 0805 340K Ohm 0.1% 0.1W(1/10W) A±10ppm/A°C Pad SMD Medical T/R
Search Keywords: RN73C2A340KBTDF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Holsworthy Brand
Part No: RN73C2A340KBTDF
Alias/AKA: 7-1879028-9
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210080
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Resistance Value: 340 KOhm
Power Rating: 0.1 (1/10) W
Tolerance: 0.111364%
Case Size: 080511341
Temperature Coefficient: ±10 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RN73C2A340KBTDF RoHS compliant?
Yes, RN73C2A340KBTDF is RoHS compliant.
What is the lead time for RN73C2A340KBTDF?
The standard lead time for RN73C2A340KBTDF is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.4815
3,000
$0.4496
5,000
$0.4347
8,000
$0.4108
10,000
$0.3942
15,000
$0.3831
25,000
$0.3501
50,000 +
$0.2809
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!