Image is representational - see manufacturer specifications

TE Connectivity / Holsworthy Brand Authorized Distributor

RN73C2A2K21BTD

Res Thin Film 0805 2.21K Ohm 0.1% 0.1W(1/10W) A±10ppm/A°C Pad SMD Medical T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Res Thin Film 0805 2.21K Ohm 0.1% 0.1W(1/10W) A±10ppm/A°C Pad SMD Medical T/R
Search Keywords: RN73C2A2K21BTD
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Holsworthy Brand
  • Part No:
    RN73C2A2K21BTD
  • Alias/AKA:
    1676285-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Resistance Value:
    2.21 KOhm
  • Power Rating:
    0.1 (1/10) W
  • Tolerance:
    0.111364%
  • Case Size:
    080511341
  • Temperature Coefficient:
    ±10 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RN73C2A2K21BTD RoHS compliant?
Yes, RN73C2A2K21BTD is RoHS compliant.
What is the lead time for RN73C2A2K21BTD?
The standard lead time for RN73C2A2K21BTD is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,000
Ships today, if you order in
MOQ for In Stock Qty:
5000
MOQ for out of Stock Qty:
5000
Order Increment:
5000
18 Weeks can ship 2/2/27
ADD TO CART
Price (USD)
Qty
Unit Price
5,000 +
$0.2549
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!