- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RN73C2A2K0BTG
RN73C2A2K0BTG
TE Connectivity / Holsworthy Brand
RN 0805 2K0 0.1% 10PPM CUT LENGTH<br/>Thin Film Precision SMD<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RN 0805 2K0 0.1% 10PPM CUT LENGTH
Thin Film Precision SMD
Fixed Resistor
Thin Film Precision SMD
Fixed Resistor
Product Highlights:
- RN73 Series
- Resistance Selection = K ?
- Resistance = 2K ?
- Power Rating = .10 W
- Tolerance = .1 %
Search Keywords: RN73C2A2K0BTG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:RN73C2A2K0BTG
-
Alias/AKA:1676282-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
250
$0.890
500
$0.840
1,000
$0.795
2,500
$0.789
5,000
$0.726
7,500
$0.724
10,000
$0.722
15,000 +
$0.720
Click for Quote
Log in
to unlock special pricing