- Home ›
- All Products›
- RN73C2A232KBTD
RN73C2A232KBTD
TE Connectivity / Holsworthy Brand
RN 0805 232K 0.1% 10PPM 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RN 0805 232K 0.1% 10PPM 5K RL
Search Keywords: RN73C2A232KBTD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:RN73C2A232KBTD
-
Alias/AKA:4-1676971-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1,250
$0.3286
2,500
$0.2464
3,750
$0.2300
5,000 +
$0.2254
Click for Quote
Log in
to unlock special pricing