- 首页 ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RN73C2A215KBTDF
RN73C2A215KBTDF
TE Connectivity / Holsworthy Brand
Chip Resistor - 215k Ohms - ±0.1% Tolerance - 0.1 W - Thin Film - ±10ppm/°C - 0805 Package - Surface Mount.
产品说明书 附件 Notify Me
符合 RoHS 规定
Reel 包装
Certificate of Compliance Guarantee
描述
+
Chip Resistor - 215k Ohms - ±0.1% Tolerance - 0.1 W - Thin Film - ±10ppm/°C - 0805 Package - Surface Mount.
Search Keywords: RN73C2A215KBTDF
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity / Holsworthy Brand
-
部件编号:RN73C2A215KBTDF
-
Alias/AKA:6-1879028-2
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
Minimum Order Quantity:
1000
多个:
1000
14 Weeks
可以发货
9/15/26
PRICE (USD)
数量
Unit Price
1,000
$0.3787
3,000
$0.3574
5,000
$0.3476
8,000
$0.3431
10,000
$0.3293
15,000
$0.3205
25,000
$0.2987
50,000 +
$0.2460
Click for Quote
Log in
解锁特价