Image is representational - see manufacturer specifications

TE Connectivity / Holsworthy Brand Authorized Distributor

RN73C2A20RBTD

Res Thin Film 0805 20 Ohm 0.1% 0.1W(1/10W) ±10ppm/°C Pad SMD Medical T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Res Thin Film 0805 20 Ohm 0.1% 0.1W(1/10W) ±10ppm/°C Pad SMD Medical T/R
Search Keywords: RN73C2A20RBTD
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Holsworthy Brand
Part No: RN73C2A20RBTD
Alias/AKA: 1676666-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Resistance Value: 20 Ohm
Power Rating: 0.1 (1/10) W
Tolerance: 0.1 %
Case Size: 0805
Temperature Coefficient: ±10 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RN73C2A20RBTD RoHS compliant?
Yes, RN73C2A20RBTD is RoHS compliant.
What is the lead time for RN73C2A20RBTD?
The standard lead time for RN73C2A20RBTD is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,662
Can Ship immediately
Minimum Order Quantity:
1000
18 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2891
2,500
$0.2774
5,000
$0.2702
10,000
$0.2633
25,000
$0.2537
50,000 +
$0.2403
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!