- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RN73C2A20KBTD
RN73C2A20KBTD
TE Connectivity / Holsworthy Brand
Res Thin Film 0805 20K Ohm 0.1% 0.1W(1/10W) ±10ppm/°C Pad SMD Medical T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Res Thin Film 0805 20K Ohm 0.1% 0.1W(1/10W) ±10ppm/°C Pad SMD Medical T/R
Search Keywords: RN73C2A20KBTD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:RN73C2A20KBTD
-
Alias/AKA:1676250-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100065
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:20 KOhm
-
Power Rating:0.1 (1/10) W
-
Tolerance:0.1 %
-
Case Size:0805
-
Temperature Coefficient:±10 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
101
Can Ship immediately
Buy all 101 in-stock or the regular minimum order quantity of 1000
Stock lot only:
101
Minimum Order Quantity:
1000
14 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$0.3359
1,000
$0.3054
2,500
$0.3039
5,000
$0.2566
10,000
$0.2553
25,000
$0.2371
50,000
$0.2359
100,000 +
$0.2347
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments