- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RN73C2A1K15BTG
RN73C2A1K15BTG
TE Connectivity / Holsworthy Brand
RN 0805 1K15 0.1% 10PPM CUT LENGTH<br/>Thin Film Precision SMD<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RN 0805 1K15 0.1% 10PPM CUT LENGTH
Thin Film Precision SMD
Fixed Resistor
Thin Film Precision SMD
Fixed Resistor
Search Keywords: RN73C2A1K15BTG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:RN73C2A1K15BTG
-
Alias/AKA:1676223-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
Buy all 10 in-stock or the regular minimum order quantity of 250
Stock lot only:
10
Minimum Order Quantity:
250
Order Increment:
250
14 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$0.6908
250
$0.6280
500
$0.6136
1,000
$0.6005
2,500
$0.5575
5,000
$0.5265
7,500
$0.5198
10,000
$0.5185
15,000 +
$0.4255
Click for Quote
Log in
to unlock special pricing