- Home ›
- All Products›
- RN73C2A1K0LTDF
RN73C2A1K0LTDF
TE Connectivity / Holsworthy Brand
RN 0805 1K0 0.01% 10PPM 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RN 0805 1K0 0.01% 10PPM 1K RL
Search Keywords: RN73C2A1K0LTDF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:RN73C2A1K0LTDF
-
Alias/AKA:1-1676221-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
14 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
250
$3.63
500
$2.23
750
$1.77
1,000 +
$1.73
Click for Quote
Log in
to unlock special pricing