help desk software
Image is representational - see mfr. specs

Res Thin Film 0805 1K Ohm 0.1% 0.1W(1/10W) ±10ppm/°C Molded SMD Paper T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Res Thin Film 0805 1K Ohm 0.1% 0.1W(1/10W) ±10ppm/°C Molded SMD Paper T/R
Product Highlights:
  • RN73 Series
  • Resistance Selection = K ?
  • Resistance = 1K ?
  • Power Rating = .10 W
  • Tolerance = .1 %
Search Keywords: RN73C2A1K0BTG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Holsworthy Brand
  • Part No:
    RN73C2A1K0BTG
  • Alias/AKA:
    1676221-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Resistance Value:
    1 KOhm
  • Power Rating:
    0.1 (1/10) W
  • Tolerance:
    0.1 %
  • Case Size:
    0805
  • Temperature Coefficient:
    ±10 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Paper Tape and Reel
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,693
Can Ship immediately
Minimum Order:
250
Order Increment:
250
14 Weeks can ship 3/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
250
$0.6310
500
$0.6180
1,000
$0.6050
2,500
$0.5580
5,000
$0.5160
7,500
$0.5080
10,000
$0.5010
15,000 +
$0.4124
Click for Quote
Log in to unlock special pricing