- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RN73C2A130RBTG
RN73C2A130RBTG
TE Connectivity / Holsworthy Brand
Res Thin Film 0805 130 Ohm 0.1% 0.1W(1/10W) ±10ppm/°C Molded SMD Paper T/R
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Res Thin Film 0805 130 Ohm 0.1% 0.1W(1/10W) ±10ppm/°C Molded SMD Paper T/R
Search Keywords: RN73C2A130RBTG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:RN73C2A130RBTG
-
Alias/AKA:1676176-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Resistance Value:130 Ohm
-
Power Rating:0.1 (1/10) W
-
Tolerance:0.1 %
-
Case Size:0805
-
Temperature Coefficient:±10 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Paper Tape and Reel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
251
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
250
$0.6280
500
$0.6136
1,000
$0.6005
2,500
$0.5575
5,000
$0.5265
7,500
$0.5198
10,000
$0.5185
15,000 +
$0.4255
Click for Quote
Log in
to unlock special pricing