- Home ›
- All Products›
- RN73C2A130KBTG
RN73C2A130KBTG
TE Connectivity / Holsworthy Brand
RN 0805 130K 0.1% 10PPM CUT LENGTH<br/>Thin Film Precision SMD<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RN 0805 130K 0.1% 10PPM CUT LENGTH
Thin Film Precision SMD
Fixed Resistor
Thin Film Precision SMD
Fixed Resistor
Search Keywords: RN73C2A130KBTG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:RN73C2A130KBTG
-
Alias/AKA:1676175-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
250
$0.801
500
$0.765
1,000
$0.732
2,500
$0.665
5,000
$0.628
7,500
$0.612
10,000
$0.610
15,000 +
$0.568
Click for Quote
Log in
to unlock special pricing