- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RN73C2A127KBTG
RN73C2A127KBTG
TE Connectivity / Holsworthy Brand
RN 0805 127K 0.1% 10PPM CUT LENGTH<br/>Thin Film Precision SMD<br/>Fixed Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
RN 0805 127K 0.1% 10PPM CUT LENGTH
Thin Film Precision SMD
Fixed Resistor
Thin Film Precision SMD
Fixed Resistor
Search Keywords: RN73C2A127KBTG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:RN73C2A127KBTG
-
Alias/AKA:1676170-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,500
Ships today, if you order in
Minimum Order Quantity:
250
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
250
$0.8237
500
$0.7905
1,000
$0.7575
2,500
$0.6785
5,000
$0.6137
7,500
$0.5963
10,000
$0.5841
15,000 +
$0.4736
Click for Quote
Log in
to unlock special pricing