- Home ›
- All Products›
- RN73C2A113KBTD
TE Connectivity / Holsworthy Brand
RN73C2A113KBTD
RN 0805 113K 0.1% 10PPM 5KRL<br/>Thin Film Precision SMD<br/>Fixed Resistor
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
RN 0805 113K 0.1% 10PPM 5KRL
Thin Film Precision SMD
Fixed Resistor
Thin Film Precision SMD
Fixed Resistor
Search Keywords: RN73C2A113KBTD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:RN73C2A113KBTD
-
Alias/AKA:1676156-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000
Frequently Asked Questions
Is RN73C2A113KBTD RoHS compliant?
Yes, RN73C2A113KBTD is RoHS compliant.
What is the lead time for RN73C2A113KBTD?
The standard lead time for RN73C2A113KBTD is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
18 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
1,250
$0.5340
2,500
$0.3286
3,750
$0.2601
5,000 +
$0.2549
Click for Quote
Log in
to unlock special pricing