- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RN73C2A10KBTDF
RN73C2A10KBTDF
TE Connectivity / Holsworthy Brand
Res Thin Film 0805 10K Ohm 0.1% 0.1W(1/10W) ±10ppm/°C Molded SMD Paper T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Res Thin Film 0805 10K Ohm 0.1% 0.1W(1/10W) ±10ppm/°C Molded SMD Paper T/R
Product Highlights:
- RN73 Series
- Resistance Selection = K ?
- Resistance = 10K ?
- Power Rating = .10 W
- Tolerance = .1 %
Search Keywords: RN73C2A10KBTDF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:RN73C2A10KBTDF
-
Alias/AKA:1676153-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:10 KOhm
-
Power Rating:0.1 (1/10) W
-
Tolerance:0.1 %
-
Case Size:0805
-
Temperature Coefficient:±10 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Paper Tape and Reel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1,000
$0.3338
3,000
$0.3259
5,000
$0.3220
8,000
$0.3204
10,000
$0.3180
15,000
$0.3156
25,000
$0.3132
50,000 +
$0.3093
Click for Quote
Log in
to unlock special pricing