- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RN73C2A100RBTD
RN73C2A100RBTD
TE Connectivity / Holsworthy Brand
Res Thin Film 0805 100 Ohm 0.1% 0.1W(1/10W) ±10ppm/°C Pad SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Res Thin Film 0805 100 Ohm 0.1% 0.1W(1/10W) ±10ppm/°C Pad SMD T/R
Search Keywords: RN73C2A100RBTD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:RN73C2A100RBTD
-
Alias/AKA:1676143-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:100 Ohm
-
Power Rating:0.1 (1/10) W
-
Tolerance:0.1 %
-
Case Size:0805
-
Temperature Coefficient:±10 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,649
Can Ship immediately
Minimum Order Quantity:
1000
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1,000
$0.2418
2,500
$0.2380
5,000
$0.2322
10,000
$0.2254
25,000
$0.2185
50,000
$0.2170
100,000 +
$0.2159
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments