- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RN73C1J9K53BTG
TE Connectivity / Holsworthy Brand
RN73C1J9K53BTG
Res Thin Film 0603 9.53K Ohm 0.1% 0.063W(1/16W) ±10ppm/°C Pad SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Res Thin Film 0603 9.53K Ohm 0.1% 0.063W(1/16W) ±10ppm/°C Pad SMD T/R
Search Keywords: RN73C1J9K53BTG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:RN73C1J9K53BTG
-
Alias/AKA:8-1614354-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Resistance Value:9.53 KOhm
-
Power Rating:0.063 (1/16) W
-
Tolerance:0.1 %
-
Case Size:0603
-
Temperature Coefficient:±10 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Frequently Asked Questions
Is RN73C1J9K53BTG RoHS compliant?
Yes, RN73C1J9K53BTG is RoHS compliant.
What is the lead time for RN73C1J9K53BTG?
The standard lead time for RN73C1J9K53BTG is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
750
can ship
Minimum Order Quantity:
250
Order Increment:
250
18 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
250
$1.001
500
$0.956
1,000
$0.915
2,500
$0.832
5,000
$0.764
7,500
$0.763
10,000
$0.754
15,000 +
$0.621
Click for Quote
Log in
to unlock special pricing