- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RN73C1J4K99BTDF
RN73C1J4K99BTDF
TE Connectivity / Holsworthy Brand
Res Thin Film 0603 4.99K Ohm 0.1% 0.063W(1/16W) ±10ppm/°C Pad SMD Medical T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Res Thin Film 0603 4.99K Ohm 0.1% 0.063W(1/16W) ±10ppm/°C Pad SMD Medical T/R
Search Keywords: RN73C1J4K99BTDF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Holsworthy Brand
-
Part No:RN73C1J4K99BTDF
-
Alias/AKA:7-1879133-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:4.99 KOhm
-
Power Rating:0.063 (1/16) W
-
Tolerance:0.1 %
-
Case Size:0603
-
Temperature Coefficient:±10 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Buy all 5 in-stock or the regular minimum order quantity of 1000
Stock lot only:
5
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
1
$0.3342
1,000
$0.3038
3,000
$0.2952
5,000
$0.2913
8,000
$0.2875
10,000
$0.2760
15,000
$0.2725
25,000
$0.2557
50,000 +
$0.2106
Click for Quote
Log in
to unlock special pricing